| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem EP55512001 |
| Color: | Clear |
| Overall Length: | 1220 mm, 48.031 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 3:1 |
| Shrink Temperature: | 80 °C |
| Operating Temperature Range: | -55 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .236 in, 6 mm |
| Expanded Diameter: | 18 mm, .709 in |
| Part Aliases: | 7344212002 RNF-3000-18/6-X-STK |
| SKU: | RYCEP55512001 |
EP55512001
| Heilind Number: | RYCEP55512001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | EP55512001 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your HVAC systems with our RNF-3000-18/6-X-STK Heat Shrink Tubing, designed for optimal performance and durability. Made from irradiated modified polyolefin, this clear tubing offers a 3:1 shrink ratio, ensuring a secure fit. With a wide operating temperature range of -55 to 135°C, it's suitable for various applications. The 1220mm overall length provides ample coverage, while the .236in to .709in diameter range accommodates different wire sizes. RoHS compliant and reliable, this tubing is a must-have for efficient wire and cable management in any setting.

