EP8413-000

Heilind Number:RYCEP8413-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EP8413-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22759/16-12-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EP8413-000
Series:Extruded ETFE wire
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:12 AWG
Rated Voltage:600 V
Jacket Color:White
SKU:RYCEP8413-000

Detailed Description

Introducing our Extruded ETFE wire series, designed for high-performance applications that demand durability and reliability. With a 12 AWG wire size and a robust tin-coated copper conductor, this wire ensures efficient power transmission at a rated voltage of 600 V. The white jacket not only provides a sleek finish but also offers protection against abrasion and harsh environmental conditions. Operating seamlessly in temperatures ranging from -65 to 150 °C, this wire is ideal for use in a variety of hookup and equipment installations. Trust in its quality construction for your next project's wiring needs.