EP8415-000

Heilind Number:RYCEP8415-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EP8415-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22759/16-20-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EP8415-000
Series:Extruded ETFE wire
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:White
SKU:RYCEP8415-000

Detailed Description

Experience high performance with our Extruded ETFE Wire, a top-of-the-line solution for your electrical connectivity needs. Featuring a durable 20 AWG tin-coated copper conductor, this wire ensures reliable power transmission at a maximum voltage of 600 V. The white jacket adds a sleek finish while offering protection in various environments, with an operating temperature range of -65 to 150 °C. Whether for hookup applications or equipment wiring, trust in the quality and efficiency of our Extruded ETFE Wire to deliver optimal results every time.