EP8416-000

Heilind Number:RYCEP8416-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EP8416-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22759/18-12-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EP8416-000
Series:Extruded ETFE wire
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:12 AWG
Rated Voltage:600 V
Jacket Color:White
SKU:RYCEP8416-000

Detailed Description

Introducing our Extruded ETFE wire series, featuring a robust 12 AWG wire size ideal for various hookup and equipment applications. With a durable white jacket, this wire not only offers a sleek appearance but also provides enhanced protection. Constructed with tin-coated copper conductors, it ensures superior conductivity and corrosion resistance. Rated for up to 600 V, this wire is suitable for both commercial and industrial use. Operating flawlessly in a wide temperature range from -65 to 150 °C, it guarantees reliable performance even in extreme conditions. Upgrade your wiring setup with this high-quality solution that combines functionality and durability.