EP8417-000

Heilind Number:RYCEP8417-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EP8417-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22759/18-16-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EP8417-000
Series:Extruded ETFE wire
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:16 AWG
Rated Voltage:600 V
Jacket Color:White
SKU:RYCEP8417-000

Detailed Description

Elevate your electrical projects with our Extruded ETFE Wire Series, featuring this 16 AWG white hook-up wire. Designed for high-performance applications, this wire boasts a durable tin-coated copper conductor that ensures optimal conductivity. With a rated voltage of 600V and an impressive operating temperature range of -65 to 150°C, it guarantees reliable performance even in the most challenging environments. Perfect for a wide range of industrial and commercial uses, this wire is a must-have for professionals seeking quality and durability in their wiring solutions. Upgrade your setup with confidence and explore the possibilities with our Extruded ETFE Wire Series.