EP8418-000

Heilind Number:RYCEP8418-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EP8418-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

22759/18-20-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EP8418-000
Series:Extruded ETFE wire
Conductor Material:Tin-Coated Copper
Operating Temperature Range:-65 - 150 °C
Wire Size:20 AWG
Rated Voltage:600 V
Jacket Color:White
SKU:RYCEP8418-000

Detailed Description

Our Extruded ETFE Wire in 20 AWG size is designed for reliable performance in various applications, boasting a jacket color of pristine white for easy identification. With a rated voltage of 600V, this wire ensures safe and efficient power transmission. The conductor is made of high-quality Tin-Coated Copper, offering excellent conductivity and durability. Operating smoothly in temperatures ranging from -65 to 150°C, this wire is suitable for use in diverse environments. Ideal for hookup and equipment applications, it guarantees dependable connectivity in any setting.