EQ01023001

Heilind Number:RYCEQ01023001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:EQ01023001
ECAD Model:
3D Model

Description:

VG-95218-T028-A001CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem EQ01023001
Voltage:600 V AC
Wire Size:1.2 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-40 - 150 °C
SKU:RYCEQ01023001

Detailed Description

Enhance your industrial setup with our high-performance Multiconductor Cable, designed for reliable electrical power transmission. Featuring a durable Halogen-Free Polymer jacket and Tin-Plated Copper conductors, this cable ensures optimum conductivity and safety. With a voltage rating of 600 V AC and a wire size of 1.2 mm², it is suitable for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 150 °C, it guarantees consistent performance even in harsh environments. Trust in its compliance with VG-95218-T028-A001CK3100 standards, making it a dependable choice for your wiring needs in the Cable, Electrical Power, and Industrial sectors.