| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem DWHF-9/3-0-SP |
| SKU: | RYCER34314001 |
DWHF-9/3-0-SP
| Heilind Number: | RYCER34314001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | DWHF-9/3-0-SP |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Black, 3:1, Dual Wall Tubing, Shrinks To .118 in [3 mm], Irradiated Modified Polyolefin, 9 mm [.354 in] Inner Diameter, RAYCHEM DWHF
More >>Specifications
Detailed Description
Enhance your cable insulation with this premium black 3:1 Dual Wall Tubing, designed for optimal performance in demanding environments. Engineered from irradiated modified polyolefin, it offers superior protection with a rapid shrinking rate to a tight .118-inch diameter (3mm). The 9mm (.354 inch) inner diameter ensures a snug fit, while the RoHS compliance guarantees its environmental friendliness. Perfect for a wide range of applications, this tubing is a must-have for professionals looking to elevate their cable management game.