| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem DWHF-12/4-0-SP |
| SKU: | RYCER34334001 |
DWHF-12/4-0-SP
| Heilind Number: | RYCER34334001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | DWHF-12/4-0-SP |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Black, 3:1, Dual Wall Tubing, Shrinks To .157 in [4 mm], Irradiated Modified Polyolefin, 12 mm [.472 in] Inner Diameter, RAYCHEM DWHF
More >>Specifications
Detailed Description
Enhance your wire and cable insulation with this premium-grade 3:1 Dual Wall Tubing. Designed for maximum durability and performance, it is made from irradiated modified polyolefin, ensuring exceptional heat and chemical resistance. Shrinking to a snug .157-inch diameter when exposed to heat, it provides a secure, moisture-resistant seal. With a generous 12mm inner diameter, it accommodates various cable sizes, offering versatile application. Compliant with RoHS standards, it is environmentally friendly, making it an ideal choice for a wide range of projects. Upgrade your wiring setup with the reliable protection of RAYCHEM DWHF tubing.