| Attribute | Value |
|---|---|
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem DWHF-40/13-0-STK |
| SKU: | RYCER34482001 |
DWHF-40/13-0-STK
| Heilind Number: | RYCER34482001 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | DWHF-40/13-0-STK |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
Black, 3:1, Dual Wall Tubing, Shrinks To .512 in [13 mm], Irradiated Modified Polyolefin, 40 mm [1.57 in] Inner Diameter, RAYCHEM DWHF
More >>Specifications
Detailed Description
Enhance your cable protection with this high-quality Dual Wall Tubing, designed for professional-grade applications. Constructed from Irradiated Modified Polyolefin, it offers superior durability and resistance to wear and tear. With a 3:1 shrink ratio, it ensures a snug fit around cables, shrinking down to 13 mm in diameter. The black finish adds a sleek touch, while the RoHS compliance guarantees environmentally friendly manufacturing. Suitable for a wide range of projects, this tubing is a must-have for any technician or DIY enthusiast looking for reliable cable management solutions.

