| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ES2000-NO.1-A1-0-STK |
| Color: | Black |
| Overall Length: | 1220 - 1245.4 mm, 1220 mm, 48.031 in |
| Material: | Crosslinked Polyolefin, Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 130 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .05 in, 1.27 mm |
| Expanded Diameter: | .225 in, 5.72 mm |
| Part Aliases: | 829131P041 |
| SKU: | RYCES2000-NO.1-A1-0-STK |
ES2000-NO.1-A1-0-STK
| Heilind Number: | RYCES2000-NO.1-A1-0-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ES2000-NO.1-A1-0-STK |
| Datasheet: | Quality Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our ES2000 heat shrink tubing. Made of durable crosslinked polyolefin, it offers reliable insulation for wires in various applications. Featuring a 4:1 shrink ratio, it efficiently conforms to cable contours, providing a snug fit and safeguarding against abrasion. With a wide operating temperature range of -40 to 130°C, it ensures optimal performance even in harsh environments. Easy to install, simply apply heat at 110°C for secure, long-lasting protection. Trust in our black heat shrink tubing for efficient wire management solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2019 | P-19-016788 - Product Improvement. This PCN is to inform our customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 03/21/2018 | P-18-015325 - Manufacturing Location Change. Please note - This PCN supersedes PCN P-17-015222. Due to a system error PCN P-17-015222 may not have been distributed to all concerned. Manufacturing location change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. The receiving facility in Shanghai is already an established Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site manufacturing Tubing since 1996, and the receiving facility in Trutnov is already an established as a Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site with Trutnov facility manufacturing Tubing since 2008. | Download | |||

