| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ES2000-NO.1-C1-0-40MM |
| Color: | Black |
| Overall Length: | 1.575 in, 40 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 130 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .05 in, 1.27 mm |
| Expanded Diameter: | .225 in, 5.72 mm |
| Part Aliases: | 829131P051 |
| SKU: | RYCES2000-NO.1-C1-0-40MM |
ES2000-NO.1-C1-0-40MM
| Heilind Number: | RYCES2000-NO.1-C1-0-40MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ES2000-NO.1-C1-0-40MM |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable durability and protection with our ES2000-NO.1-C1-0-40MM Heat Shrink Tubing. With a sleek black design and an overall length of 40mm, this tubing is both functional and stylish. Crafted from high-quality Irradiated Modified Polyolefin, it offers a reliable shrink ratio of 4:1, ensuring a snug fit around cables. Operating efficiently at temperatures ranging from -40 to 130°C, it provides robust insulation. The tubing's recovered diameter of 1.27mm and expanded diameter of 5.72mm make it versatile for various applications. ROHS compliant, it meets environmental standards without compromising on performance. Ideal for abrasion protection and cable management, this product is a must-have for any professional setting.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2024 | P-24-026995 - Shipping Location change. Our current shipping location will change From: TE Connectivity Corporation TE Pennsylvania DC 1311 S Market St Mechanicsburg PA 17055, USA To: TE Connectivity Corporation El Paso Distribution Center 1740 Joe Battle Blvd. Bldg 3 El Paso TX 79936 USA. No Fit/Form/Function Changes No manufacturing location change would be related to this notification No materials change related to this notification. | Download | |||
| 03/21/2018 | P-18-015325 - Manufacturing Location Change. Please note - This PCN supersedes PCN P-17-015222. Due to a system error PCN P-17-015222 may not have been distributed to all concerned. Manufacturing location change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. The receiving facility in Shanghai is already an established Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site manufacturing Tubing since 1996, and the receiving facility in Trutnov is already an established as a Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site with Trutnov facility manufacturing Tubing since 2008. | Download | |||
| 03/21/2017 | P-16-013976 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park to Shanghai. | Download | |||

