| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ES2000-NO.2-B9-0-30MM |
| Color: | Black |
| Overall Length: | 1.181 in, 30 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 130 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .065 in, 1.65 mm |
| Expanded Diameter: | .293 in, 7.44 mm |
| Part Aliases: | 063725P018 |
| SKU: | RYCES2000-NO.2-B9-0-30MM |
ES2000-NO.2-B9-0-30MM
| Heilind Number: | RYCES2000-NO.2-B9-0-30MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ES2000-NO.2-B9-0-30MM |
| Datasheet: | Quality Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable management with our ES2000-NO.2-B9-0-30MM Heat Shrink Tubing in sleek black. Designed for durability, this tubing is crafted from irradiated modified polyolefin with a 4:1 shrink ratio, ensuring a secure fit. With a shrink temperature of 110 °C and an operating range of -40 to 130 °C, it offers reliable performance in various conditions. The 30mm overall length makes it suitable for a wide range of applications. RoHS compliant for environmental responsibility, this tubing is a must-have for professionals in need of high-quality abrasion protection for wires and cables. Upgrade your setup with this essential product from our Wire & Cable Management collection.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/21/2018 | P-18-015325 - Manufacturing Location Change. Please note - This PCN supersedes PCN P-17-015222. Due to a system error PCN P-17-015222 may not have been distributed to all concerned. Manufacturing location change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. The receiving facility in Shanghai is already an established Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site manufacturing Tubing since 1996, and the receiving facility in Trutnov is already an established as a Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site with Trutnov facility manufacturing Tubing since 2008. | Download | |||
| 03/21/2017 | P-16-013976 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park to Shanghai. | Download | |||

