| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ES2000-NO.2-B9-0-60MM |
| Color: | Black |
| Overall Length: | 2.362 in, 60 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 130 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .065 in, 1.65 mm |
| Expanded Diameter: | .293 in, 7.44 mm |
| Part Aliases: | 063725P016 |
| SKU: | RYCES2000-NO.2-B9-0-60MM |
ES2000-NO.2-B9-0-60MM
| Heilind Number: | RYCES2000-NO.2-B9-0-60MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ES2000-NO.2-B9-0-60MM |
| Datasheet: | Quality Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and safety of your wiring with our ES2000-NO.2-B9-0-60MM heat shrink tubing. Crafted from irradiated modified polyolefin, this tubing offers a 4:1 shrink ratio, ensuring a snug fit around cables. With a shrink temperature of 110 °C, it provides reliable protection in high-temperature environments. Operating flawlessly between -40 and 130 °C, it guarantees performance in a wide range of conditions. The sleek black design not only looks professional but also signifies its RoHS compliance. At an overall length of 60mm, it accommodates various cable sizes, with a recovered diameter of 1.65mm and expanded diameter of 7.44mm. Trust in this tubing for efficient wire and cable management, offering abrasion protection and insulation for optimal performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2024 | P-24-026995 - Shipping Location change. Our current shipping location will change From: TE Connectivity Corporation TE Pennsylvania DC 1311 S Market St Mechanicsburg PA 17055, USA To: TE Connectivity Corporation El Paso Distribution Center 1740 Joe Battle Blvd. Bldg 3 El Paso TX 79936 USA. No Fit/Form/Function Changes No manufacturing location change would be related to this notification No materials change related to this notification. | Download | |||
| 03/21/2018 | P-18-015325 - Manufacturing Location Change. Please note - This PCN supersedes PCN P-17-015222. Due to a system error PCN P-17-015222 may not have been distributed to all concerned. Manufacturing location change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. The receiving facility in Shanghai is already an established Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site manufacturing Tubing since 1996, and the receiving facility in Trutnov is already an established as a Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site with Trutnov facility manufacturing Tubing since 2008. | Download | |||
| 03/21/2017 | P-16-013976 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park to Shanghai. | Download | |||

