| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ES2000-NO.2-B9-0-70MM |
| Color: | Black |
| Overall Length: | 2.756 in, 70 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 130 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .065 in, 1.65 mm |
| Expanded Diameter: | .293 in, 7.44 mm |
| Part Aliases: | 063725P035 |
| SKU: | RYCES2000-NO.2-B9-0-70MM |
ES2000-NO.2-B9-0-70MM
| Heilind Number: | RYCES2000-NO.2-B9-0-70MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ES2000-NO.2-B9-0-70MM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable management with our ES2000-NO.2-B9-0-70MM heat shrink tubing. Designed for durability and efficiency, this black tubing features a 4:1 shrink ratio, making it ideal for various applications. Crafted from irradiated modified polyolefin, it offers reliable protection with a shrink temperature of 110°C. Operating seamlessly in temperatures ranging from -40 to 130°C, it ensures consistent performance. With an overall length of 70mm, it accommodates cables with a recovered diameter of 1.65mm and expands to 7.44mm, providing ample coverage. Perfect for abrasion protection in wire and cable management, this tubing guarantees secure and long-lasting insulation. Upgrade your setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/21/2018 | P-18-015325 - Manufacturing Location Change. Please note - This PCN supersedes PCN P-17-015222. Due to a system error PCN P-17-015222 may not have been distributed to all concerned. Manufacturing location change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. The receiving facility in Shanghai is already an established Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site manufacturing Tubing since 1996, and the receiving facility in Trutnov is already an established as a Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site with Trutnov facility manufacturing Tubing since 2008. | Download | |||
| 03/21/2017 | P-16-013976 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park to Shanghai. | Download | |||

