| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ES2000-NO.4-A1-0-47MM |
| Color: | Black |
| Overall Length: | 1.85 in, 47 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 130 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .175 in, 4.45 mm |
| Expanded Diameter: | 17.78 mm, .7 in |
| Part Aliases: | 038095-000 |
| SKU: | RYCES2000-NO.4-A1-0-47MM |
ES2000-NO.4-A1-0-47MM
| Heilind Number: | RYCES2000-NO.4-A1-0-47MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ES2000-NO.4-A1-0-47MM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable and wire protection with our ES2000-NO.4-A1-0-47MM heat shrink tubing. Crafted from durable black irradiated modified polyolefin, this tubing offers a 4:1 shrink ratio and can withstand temperatures ranging from -40 to 130 °C. With an overall length of 47mm and a recovered diameter of 4.45mm, it provides reliable insulation for various applications. Easy to install, simply heat to 110°C for a secure fit. Perfect for abrasion protection, this tubing ensures long-lasting performance in demanding environments. Upgrade your wire and cable management with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/21/2018 | P-18-015325 - Manufacturing Location Change. Please note - This PCN supersedes PCN P-17-015222. Due to a system error PCN P-17-015222 may not have been distributed to all concerned. Manufacturing location change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. The receiving facility in Shanghai is already an established Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site manufacturing Tubing since 1996, and the receiving facility in Trutnov is already an established as a Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site with Trutnov facility manufacturing Tubing since 2008. | Download | |||
| 03/21/2017 | P-16-013976 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park to Shanghai. | Download | |||

