| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ES2000-NO.4-B7-0-20MM |
| Color: | Black |
| Overall Length: | 20 mm, .787 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 130 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .175 in, 4.45 mm |
| Expanded Diameter: | 17.78 mm, .7 in |
| Part Aliases: | 130599P017 |
| SKU: | RYCES2000-NO.4-B7-0-20MM |
ES2000-NO.4-B7-0-20MM
| Heilind Number: | RYCES2000-NO.4-B7-0-20MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ES2000-NO.4-B7-0-20MM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire and cable management with our ES2000 Heat Shrink Tubing, designed for durable and reliable abrasion protection. Crafted from high-quality Irradiated Modified Polyolefin, this black tubing boasts a 4:1 shrink ratio, ensuring a snug fit. With a wide operating temperature range of -40 to 130 °C and a shrink temperature of 110 °C, it offers versatility for various applications. At 20mm in length, it provides ample coverage, while its recovered diameter of 4.45mm and expanded diameter of 17.78mm cater to different needs. RoHS compliant and rigorously tested for performance, this tubing is a dependable solution for your heat shrink requirements. Perfect for industrial, automotive, and electronic projects, it guarantees superior protection and insulation. Upgrade your setup with this essential component for efficient and secure cable organization.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/21/2018 | P-18-015325 - Manufacturing Location Change. Please note - This PCN supersedes PCN P-17-015222. Due to a system error PCN P-17-015222 may not have been distributed to all concerned. Manufacturing location change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. The receiving facility in Shanghai is already an established Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site manufacturing Tubing since 1996, and the receiving facility in Trutnov is already an established as a Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site with Trutnov facility manufacturing Tubing since 2008. | Download | |||
| 03/21/2017 | P-16-013976 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park to Shanghai. | Download | |||

