| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ES2000-NO.4-B7-0-27MM |
| Color: | Black |
| Overall Length: | 1.063 in, 27 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 130 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .175 in, 4.45 mm |
| Expanded Diameter: | 17.78 mm, .7 in |
| Part Aliases: | 130599P002 |
| SKU: | RYCES2000-NO.4-B7-0-27MM |
ES2000-NO.4-B7-0-27MM
| Heilind Number: | RYCES2000-NO.4-B7-0-27MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ES2000-NO.4-B7-0-27MM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our ES2000-NO.4-B7-0-27MM Heat Shrink Tubing, designed for durability and performance. Featuring a sleek black color and a 27mm overall length, this tubing is made from high-quality irradiated modified polyolefin for reliable insulation. With a 4:1 shrink ratio and a shrink temperature of 110°C, it ensures a snug fit around cables, even in harsh environments. Operating seamlessly in temperatures ranging from -40 to 130°C, it offers versatile use. The recovered diameter of 4.45mm and expanded diameter of 17.78mm cater to various cable sizes, while its RoHS compliance underscores its eco-friendly design. Ideal for abrasion protection in wire and cable management, this heat shrink tubing is a must-have for professionals in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/13/2020 | P-20-018900 - Lead Time Impact due to COVID. Notification of Lead Time changes due to Corona Virus impact on tubing products. | Download | |||
| 03/21/2018 | P-18-015325 - Manufacturing Location Change. Please note - This PCN supersedes PCN P-17-015222. Due to a system error PCN P-17-015222 may not have been distributed to all concerned. Manufacturing location change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. The receiving facility in Shanghai is already an established Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site manufacturing Tubing since 1996, and the receiving facility in Trutnov is already an established as a Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site with Trutnov facility manufacturing Tubing since 2008. | Download | |||
| 03/21/2017 | P-16-013976 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park to Shanghai. | Download | |||

