| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem ES2000-NO.4-B7-0-65MM |
| Color: | Black |
| Overall Length: | 2.559 in, 65 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 130 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .175 in, 4.45 mm |
| Expanded Diameter: | 17.78 mm, .7 in |
| Part Aliases: | 130599P023 |
| SKU: | RYCES2000-NO.4-B7-0-65MM |
ES2000-NO.4-B7-0-65MM
| Heilind Number: | RYCES2000-NO.4-B7-0-65MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | ES2000-NO.4-B7-0-65MM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable durability with our ES2000-NO.4-B7-0-65MM heat shrink tubing, designed for reliable insulation and abrasion protection. This black tubing, with an overall length of 65mm (2.559 inches), is crafted from irradiated modified polyolefin, ensuring flexibility and strength. With a shrink ratio of 4:1 and a shrink temperature of 110°C, it securely fits various cable sizes. Operating efficiently in temperatures ranging from -40 to 130°C, it guarantees long-term performance in diverse environments. RoHS compliant, it meets international standards for environmental responsibility. The tubing's recovered diameter of 4.45mm (.175 inches) and expanded diameter of 17.78mm (.7 inches) make it versatile for multiple applications in wire and cable management, offering a seamless solution for professional installations.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/13/2024 | P-24-026995 - Shipping Location change. Our current shipping location will change From: TE Connectivity Corporation TE Pennsylvania DC 1311 S Market St Mechanicsburg PA 17055, USA To: TE Connectivity Corporation El Paso Distribution Center 1740 Joe Battle Blvd. Bldg 3 El Paso TX 79936 USA. No Fit/Form/Function Changes No manufacturing location change would be related to this notification No materials change related to this notification. | Download | |||
| 03/21/2018 | P-18-015325 - Manufacturing Location Change. Please note - This PCN supersedes PCN P-17-015222. Due to a system error PCN P-17-015222 may not have been distributed to all concerned. Manufacturing location change. This notification is to inform our customers that TE Connectivity is closing our Menlo Park facility in USA and moving the production to our Trutnov facilities in Czech Republic and our Shanghai facility in China. The receiving facility in Shanghai is already an established Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site manufacturing Tubing since 1996, and the receiving facility in Trutnov is already an established as a Heat Shrinkable Tubing ("Tubing" or "Products") manufacturing site with Trutnov facility manufacturing Tubing since 2008. | Download | |||
| 03/21/2017 | P-16-013976 - Manufacturing Location Change. Following Part Numbers will be transferred from Menlo Park to Shanghai. | Download | |||

