""electrical_power_and_industrial_cable""

Heilind Number:RYCF304643001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:""electrical_power_and_industrial_cable""
Datasheet:Datasheet
ECAD Model:
3D Model

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem \"\"electrical_power_and_industrial_cable\"\"
SKU:RYCF304643001

Detailed Description

Experience reliable and efficient power transmission with our high-quality electrical cable. Rated for a maximum voltage of 600 V AC, this cable is perfect for industrial and commercial applications. With a wire size of 0.4 mm² and a durable jacket made of Halogen-Free Polymer, it ensures safe and long-lasting performance. The tin-plated copper conductor offers excellent conductivity, while the wide operating temperature range of -30 to 105 °C makes it suitable for use in various environments. Trust in the VG-95218-T028-C014CK3100 cable for all your power transmission needs.