F37162-000

Heilind Number:RYCF37162-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:F37162-000
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

TXR40SJ90-0804BI

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem F37162-000
Series:TXR
Body Orientation:Right Angle
Shell Size:09, A
Body Material:Corrosion Resisting Steel
Backshell Plating:Passivated
Cable Diameter Range:.125 - .2 in, 3.2 - 5.1 mm
SKU:RYCF37162-000

Detailed Description

Enhance the durability and performance of your circular connectors with our TXR series backshells. Specifically designed for a right angle orientation, these backshells feature a corrosion-resisting steel construction with passivated plating, ensuring long-lasting protection in harsh environments. Suitable for cables with a diameter range of .125 to .2 inches (3.2 to 5.1 mm), they provide a secure and reliable connection. Perfect for a wide range of applications, these backshells are essential accessories for maintaining the integrity of your connector systems. Upgrade today and experience enhanced efficiency and reliability in your connectivity solutions.