| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem F37611-000 |
| Color: | White |
| Overall Length: | .5 in |
| Shrink Ratio: | 2:1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Compatible Cable Diameter: | .044 - .105 in, 1.11 - 2.66 mm |
| Tubing Type: | Ladder |
| Part Aliases: | HX-SCE-5K-3.2-50-S1-9 |
| SKU: | RYCF37611-000 |
F37611-000
| Heilind Number: | RYCF37611-000 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | F37611-000 |
| Datasheet: | Instruction Sheet (non U.S.) |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our versatile white shrink tubing, designed for various applications. With a 2:1 shrink ratio and an overall length of .5 inches, it ensures a snug fit for cables ranging from .044 to .105 inches in diameter. Operating seamlessly in temperatures from -55 to 105°C (-67 to 221°F), this durable tubing is perfect for both indoor and outdoor use. Its ladder design offers easy installation, making it a reliable choice for wire and cable marking. Upgrade your labeling system with this high-quality tubing, a must-have for efficient cable management.

