F407823001

Heilind Number:RYCF407823001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:F407823001
ECAD Model:
3D Model

Description:

VG-95218-T027-B014CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem F407823001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Halogen-Free Polymer
Operating Temperature Range:-40 - 150 °C
Wire Size:3 mm²
SKU:RYCF407823001

Detailed Description

Elevate your electrical power and industrial operations with our high-performance multiconductor cable. Designed for durability and efficiency, this cable features a 3mm² tin-plated copper conductor, encased in a Halogen-Free Polymer jacket for optimal safety. With a voltage rating of 600 V AC and an operating temperature range of -40 to 150 °C, it ensures reliable performance even in harsh conditions. Meet VG-95218-T027-B014CK3100 standards with this essential component, perfect for a wide range of industrial applications. Trust in the quality and versatility of our cable for seamless connectivity in your operations.