F40891-000

Heilind Number:RYCF40891-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:F40891-000
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

22759/44-26-4

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem F40891-000
Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Conductor Material:Silver-Coated Copper
Operating Temperature Range:-65 - 200 °C
Wire Size:26 AWG
Rated Voltage:600 V
Jacket Color:Yellow
SKU:RYCF40891-000

Detailed Description

Enhance your electrical connections with our 26 AWG yellow hookup wire, designed for reliable performance in a variety of applications. Crafted with silver-coated copper conductors and insulated with modified radiation cross-linked ETFE polymer, this wire offers exceptional durability and flexibility. With a rated voltage of 600 V and an operating temperature range of -65 to 200 °C, it ensures safe and efficient operation even in extreme conditions. Whether you're a DIY enthusiast or a professional electrician, this wire is a must-have for your toolbox. Upgrade your projects with the quality and reliability of our hookup wire.