F471003001

Heilind Number:RYCF471003001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:F471003001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-C013CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem F471003001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Halogen-Free Polymer
Operating Temperature Range:-30 - 105 °C
Wire Size:1.2 mm²
SKU:RYCF471003001

Detailed Description

Elevate your industrial cable setups with this high-performance multiconductor power cable. Designed for reliable power transmission in demanding environments, it boasts a sturdy tin-plated copper conductor and a robust Halogen-Free Polymer jacket. With a voltage rating of 600V AC and a wire size of 1.2mm², it ensures efficient power distribution. Operating seamlessly in temperatures ranging from -30 to 105°C, this cable is ideal for a wide range of applications. Trust in its quality and durability for all your electrical power needs.