F54583-000

Heilind Number:RYCF54583-000
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:F54583-000
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

55A1722-20-9/96-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem F54583-000
Voltage:1000 V AC
Conductor Material:Silver-Coated Copper
Jacket Material:Modified Radiation Cross-linked ETFE Polymer
Operating Temperature Range:-65 - 200 °C
Wire Size:20 AWG
SKU:RYCF54583-000

Detailed Description

Power up your industrial applications with our high-quality electrical cable. Designed for optimal performance, this cable is rated for 1000 V AC, making it suitable for a wide range of power transmission needs. With a wire size of 20 AWG and a jacket made of Modified Radiation Cross-linked ETFE Polymer, it offers durability and flexibility in any environment. The conductor is crafted from silver-coated copper, ensuring efficient power transmission. Operating smoothly in temperatures ranging from -65 to 200 °C, this cable meets the demands of even the most challenging industrial settings. Upgrade your power infrastructure with this reliable and versatile solution.