F631373001

Heilind Number:RYCF631373001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:F631373001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-D050CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem F631373001
Voltage:600 V AC
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-40 - 150 °C
SKU:RYCF631373001

Detailed Description

Elevate your electrical power setups with this high-performance industrial cable, crafted for durable and efficient operation. With a robust Halogen-Free Polymer jacket and Tin-Plated Copper conductors, it ensures optimal conductivity and safety in demanding environments. Operating seamlessly at temperatures ranging from -40 to 150°C, it's a reliable choice for a wide array of applications. Compliant with VG-95218-T028-D050CK3100 standards, this cable guarantees quality and performance. Upgrade your wiring systems with this essential component, a versatile solution for industrial and commercial projects.