F649973001

Heilind Number:RYCF649973001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:F649973001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T021-C115

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem F649973001
Voltage:600 V AC
Wire Size:6 mm²
Jacket Material:Halogen-Free Polymer
Conductor Material:Tin-Plated Copper
Operating Temperature Range:-55 - 105 °C
SKU:RYCF649973001

Detailed Description

This high-performance cable boasts a robust construction designed for industrial applications, with a voltage rating of 600 V AC ensuring reliable power delivery. Featuring a slender wire size of .6 mm² and crafted from tin-plated copper, it guarantees efficient conductivity. The jacket, made from halogen-free polymer, offers enhanced safety in operation. Withstanding extreme temperatures ranging from -55 to 105 °C, it is ideal for use in diverse environments. Compliant with VG-95218-T021-C115 standards, this cable is a dependable choice for electrical power and industrial systems.