F659373001

Heilind Number:RYCF659373001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:F659373001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-C075CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem F659373001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Halogen-Free Polymer
Operating Temperature Range:-30 - 105 °C
Wire Size:.4 mm²
SKU:RYCF659373001

Detailed Description

Maximize the potential of your electrical systems with our high-performance Multiconductor Industrial Cable. Built for durability and efficiency, this cable boasts a 600 V AC voltage rating, making it suitable for a wide range of industrial applications. With a wire size of .4 mm² and a jacket made of Halogen-Free Polymer, it ensures reliable performance even in demanding environments. The conductor, crafted from Tin-Plated Copper, guarantees excellent conductivity and corrosion resistance. Operating flawlessly within a temperature range of -30 to 105 °C, this cable is a versatile and essential component for any industrial setup. Trust in its quality and compliance with VG-95218-T028-C075CK3100 standards, and experience seamless power transmission like never before.