F966243001

Heilind Number:RYCF966243001
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:F966243001
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

VG-95218-T028-E004CK3100

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem F966243001
Voltage:600 V AC
Conductor Material:Tin-Plated Copper
Jacket Material:Halogen-Free Polymer
Operating Temperature Range:-30 - 105 °C
Wire Size:.4 mm²
SKU:RYCF966243001

Detailed Description

Experience unparalleled performance with this high-quality cable, engineered for a voltage of 600 V AC. Featuring a durable and eco-friendly Halogen-Free Polymer jacket, this cable ensures safety and sustainability in all applications. The conductor, made of tin-plated copper, guarantees efficient and reliable conductivity. With a wire size of .4 mm², this cable is suitable for various industrial and power applications. Operating smoothly in temperatures ranging from -30 to 105 °C, it is a versatile and dependable choice for your wiring needs. Its VG-95218-T028-E004CK3100 designation further attests to its compliance with stringent quality standards. Whether for industrial or commercial use, this cable is a crucial component for powering your operations.