| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FL2500-NO.0-I7-0-65MM |
| Color: | Black |
| Overall Length: | 2.56 in, 65 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .051 in, 1.3 mm |
| Expanded Diameter: | .2 in, 5.1 mm |
| Part Aliases: | 006977P007 |
| SKU: | RYCFL2500-NO.0-I7-0-65MM |
FL2500-NO.0-I7-0-65MM
| Heilind Number: | RYCFL2500-NO.0-I7-0-65MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FL2500-NO.0-I7-0-65MM |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our FL2500-NO.0-I7-0-65MM heat shrink tubing. Designed for durability, this black tubing is made from irradiated modified polyolefin with a 4:1 shrink ratio. With a shrink temperature of 110 °C, it provides reliable insulation in a wide operating temperature range from -40 to 135 °C. Measuring 2.56 inches (65mm) in overall length, it offers ample coverage for various applications. The tubing contracts to a recovered diameter of 1.3mm and expands to 5.1mm, ensuring a secure fit. Perfect for wire and cable management, it's a versatile solution for abrasion protection. Upgrade your setup with this high-quality heat shrink tubing.

