Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity | Raychem
Manufacturer Part Number: FL2500-NO.1-I8-0-27MM
Color: Black
Overall Length: 1.063 in, 27 mm
Material: Irradiated Modified Polyolefin
Shrink Ratio: 4:1
Shrink Temperature: 110 °C
Operating Temperature Range: -40 - 135 °C
Product: Heat Shrink Tubing
Recovered Diameter: .065 in, 1.65 mm
Expanded Diameter: .3 in, 7.62 mm
Part Aliases: 415877P006
SKU: RYCFL2500-NO.1-I8-0-27MM
series: Raychem FL2500
Flexibility: Semi-Rigid
Fluid Type: Water
Recovered Wall Thickness (Tolerance): 1.52 mm / .06 in
Voltage (Max): .6 kV
Low Outgassing: No
Product Source: US
Wall Type: Dual
Product Family: FL2500
Flammability: Flame-Retardant
Recovery Temperature: 135 °C
Resistant To: Abrasion
Part Alias: 5-1193134-9,415877P006

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
12/13/2017 P-17-014859 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park USA to Shanghai PRC. Download