| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FL2500-NO.1-I8-0-STK |
| Color: | Black |
| Overall Length: | 1220 - 1245.4 mm, 48 - 49 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .065 in, 1.65 mm |
| Expanded Diameter: | .3 in, 7.62 mm |
| Part Aliases: | D20444-000 |
| SKU: | RYCFL2500-NO.1-I8-0-STK |
FL2500-NO.1-I8-0-STK
| Heilind Number: | RYCFL2500-NO.1-I8-0-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FL2500-NO.1-I8-0-STK |
| Datasheet: | Quality Specification |
| ECAD Model: |
Specifications
Detailed Description
Elevate the durability and protection of your cables with our FL2500-NO.1-I8-0-STK heat shrink tubing. Crafted from black irradiated modified polyolefin, this tubing boasts a 4:1 shrink ratio and a shrink temperature of 110°C, ensuring a secure fit around your cables. With an overall length of 48-49 inches and a recovered diameter of .065 inches, it provides ample coverage for your wiring needs. Operating flawlessly in temperatures ranging from -40 to 135°C, it guarantees reliable performance in diverse environments. RoHS compliant and also known as D20444-000, this tubing is a must-have for any wire and cable management setup, offering superior abrasion protection. Upgrade your setup today with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2019 | P-19-016786 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 12/13/2017 | P-17-014859 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park USA to Shanghai PRC. | Download | |||

