| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FL2500-NO.2-I9-0-101MM |
| Color: | Black |
| Overall Length: | 101 mm, 3.98 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .09 in, 2.29 mm |
| Expanded Diameter: | .355 in, 9.02 mm |
| Part Aliases: | 771113P007 |
| SKU: | RYCFL2500-NO.2-I9-0-101MM |
FL2500-NO.2-I9-0-101MM
| Heilind Number: | RYCFL2500-NO.2-I9-0-101MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FL2500-NO.2-I9-0-101MM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our FL2500 heat shrink tubing, designed for durability and performance. With a sleek black finish and a 4:1 shrink ratio, it effortlessly conforms to cables of various sizes. Made of high-quality Irradiated Modified Polyolefin, it offers reliable insulation and abrasion resistance. Operating smoothly at temperatures ranging from -40 to 135°C, it ensures optimal performance in diverse environments. The 101mm length provides ample coverage, while the .09-inch recovered diameter accommodates standard cable sizes. RoHS compliant for environmental responsibility, it's a must-have for wire and cable management solutions.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/10/2023 | PCN-23-175836 - Package Change. In order to improve customer experience, a unified optimization adjustment will be made to the labels and box specifications on the external packaging box Mainly changes, 1. Replace some old packaging boxes with unified specification packaging boxes, slightly dimension changes Before- 759598-000 - 1279*252*254 After- CR7224-000 - 1300*270*270 759598-000 CR7224-000 Before- 394718-000 - 1280*256*130 After- CR7225-000- 1300*260*140 394718-000 CR7225-000 Before- 406079-000- 605*308*308 After- CR7226-000- 600*310*310 406079-000 CR7226-000 2. Modification of label position, which are unified on sealing surface. This PCN will be effective in Sep.10th. For any questions or concerns please contact your local Customer Care Professional. | Download | |||
| 04/06/2020 | P-20-018876 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 04/06/2020 | P-20-018877 - Packaging change. We are moving to a more robust design that will give better protection to the tubing products during transportation. The boxes are moving from a square profile to a rectangular one with different cardboard and latching method. We will be transitioning boxes as existing packaging is consumed so not all product will change at the same time. | Download | |||
| 01/16/2019 | P-19-016786 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 10/04/2018 | P-18-016044 - Manufacturing location change. We hereby inform you about a transfer of processes. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. As part of the production move, we will start to ship FL2500 products sizes 2,3 &4 from 4th October 2018 from the Trutnov facility. After this date TE reserves the right to provide qualified products from either the Menlo Park or Trutnov manufacturing locations during this transfer until the final closure date of Menlo Park location by the end of 2019. As not all part numbers will transfer at the same time customers may still receive Products from the Menlo Park location after this transfer date due to inventory we will carry to allow this transfer to happen and to minimize impact to our tubing customers. | Download | |||
| 12/13/2017 | P-17-014859 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park USA to Shanghai PRC. | Download | |||

