| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FL2500-NO.2-I9-0-27MM |
| Color: | Black |
| Overall Length: | 1.063 in, 27 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .09 in, 2.29 mm |
| Expanded Diameter: | .355 in, 9.02 mm |
| Part Aliases: | 771113P005 |
| SKU: | RYCFL2500-NO.2-I9-0-27MM |
FL2500-NO.2-I9-0-27MM
| Heilind Number: | RYCFL2500-NO.2-I9-0-27MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FL2500-NO.2-I9-0-27MM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable insulation with our FL2500-NO.2-I9-0-27MM heat shrink tubing, meticulously crafted from black Irradiated Modified Polyolefin. Designed for durability, this tubing boasts a 4:1 shrink ratio and a shrink temperature of 110°C, ensuring a snug fit around cables. With an operating temperature range of -40 to 135°C, it offers reliable protection in various environments. The tubing's overall length of 27mm and recovered diameter of 2.29mm make it suitable for a range of applications. RoHS compliant and meticulously engineered, it's a must-have for efficient wire and cable management, providing abrasion protection and insulation with ease. Upgrade your setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/30/2022 | PCN-22-023360 - Dual Sourcing. Customers purchasing from TE brazil only. Adding TE US for alternate Manufacturing source Pn is currently in series production at that location. | Download | |||
| 12/13/2017 | P-17-014859 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park USA to Shanghai PRC. | Download | |||

