Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | FL2500-NO.2-I9-0-65MM |
Color: | Black |
Overall Length: | 2.56 in, 65 mm |
Material: | Irradiated Modified Polyolefin |
Shrink Ratio: | 4:1 |
Shrink Temperature: | 110 °C |
Operating Temperature Range: | -40 - 135 °C |
Product: | Heat Shrink Tubing |
Recovered Diameter: | .09 in, 2.29 mm |
Expanded Diameter: | .355 in, 9.02 mm |
Part Aliases: | 771113P006 |
SKU: | RYCFL2500-NO.2-I9-0-65MM |
series: | Raychem FL2500 |
Flexibility: | Semi-Rigid |
Fluid Type: | Water |
Recovered Wall Thickness (Tolerance): | 1.52 mm / .06 in |
Voltage (Max): | .6 kV |
Low Outgassing: | No |
Product Source: | US |
Wall Type: | Dual |
Product Family: | FL2500 |
Flammability: | Flame-Retardant |
Recovery Temperature: | 135 °C |
Resistant To: | Abrasion |
Part Alias: | 771113P006,4-1196007-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/13/2017 | P-17-014859 - Manufacturing location change. Following Part Numbers will be transferred from Menlo Park USA to Shanghai PRC. | Download |