| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FL2500-NO.2-I9-0-STK |
| Color: | Black |
| Overall Length: | 1220 - 1245.4 mm, 48 - 49 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .09 in, 2.29 mm |
| Expanded Diameter: | .355 in, 9.02 mm |
| Part Aliases: | E43149-000 |
| SKU: | RYCFL2500-NO.2-I9-0-STK |
FL2500-NO.2-I9-0-STK
| Heilind Number: | RYCFL2500-NO.2-I9-0-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FL2500-NO.2-I9-0-STK |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable protection with our FL2500-NO.2-I9-0-STK heat shrink tubing in sleek black. Made from durable Irradiated Modified Polyolefin, this tubing offers a 4:1 shrink ratio and requires a temperature of 110°C for shrinking. With an operating temperature range of -40 to 135°C, it ensures reliable performance in various conditions. Achieve a snug fit with a recovered diameter of 2.29mm and expanded diameter of 9.02mm. RoHS compliant and also known as E43149-000, this tubing is a must-have for wire and cable management, providing abrasion protection and insulation. Upgrade your setup with this essential heat shrinkable tubing solution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/16/2019 | P-19-016790 - Product Improvement. This PCN is to inform customers of additional labeling on some Tubing products. The requirements of the Proposition 65 (Prop 65) a Californian Safe water and Toxic Enforcement Act of 1986 now requires that we warn customers that some of our tubing products contain Antimony in the material make up. | Download | |||
| 10/04/2018 | P-18-016044 - Manufacturing location change. We hereby inform you about a transfer of processes. The transfer follows a strict procedure, which fully maintains quality, ability to supply and form-fit-function of the concerned products. The new manufacturing location operates under a certified quality management system in accordance with standard automotive requirements. As part of the production move, we will start to ship FL2500 products sizes 2,3 &4 from 4th October 2018 from the Trutnov facility. After this date TE reserves the right to provide qualified products from either the Menlo Park or Trutnov manufacturing locations during this transfer until the final closure date of Menlo Park location by the end of 2019. As not all part numbers will transfer at the same time customers may still receive Products from the Menlo Park location after this transfer date due to inventory we will carry to allow this transfer to happen and to minimize impact to our tubing customers. | Download | |||

