| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FL2500-NO.3-J1-0-40MM |
| Color: | Black |
| Overall Length: | 1.575 in, 40 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .1 in, 2.54 mm |
| Expanded Diameter: | 11.55 mm, .455 in |
| Part Aliases: | CC0543-000 |
| SKU: | RYCFL2500-NO.3-J1-0-40MM |
FL2500-NO.3-J1-0-40MM
| Heilind Number: | RYCFL2500-NO.3-J1-0-40MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FL2500-NO.3-J1-0-40MM |
| Datasheet: | Quality Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance the durability and performance of your cables with our FL2500-NO.3-J1-0-40MM Heat Shrink Tubing. Crafted from high-quality Irradiated Modified Polyolefin, this tubing offers a reliable solution for abrasion protection. With a 4:1 shrink ratio and a shrink temperature of 110°C, it ensures a secure fit, even in harsh environments. Operating flawlessly in temperatures ranging from -40 to 135°C, it's perfect for a wide range of applications. The black tubing has an overall length of 40mm and can accommodate a recovered diameter of 2.54mm, making it versatile for various cable sizes. Trust in its quality and performance for all your wire and cable management needs.

