Product Category: | |
---|---|
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | FL2500-NO.3-J1-0-65MM |
Color: | Black |
Overall Length: | 2.56 in, 65 mm |
Material: | Irradiated Modified Polyolefin |
Shrink Ratio: | 4:1 |
Shrink Temperature: | 110 °C |
Operating Temperature Range: | -40 - 135 °C |
Product: | Heat Shrink Tubing |
Recovered Diameter: | .1 in, 2.54 mm |
Expanded Diameter: | 11.55 mm, .455 in |
Part Aliases: | 926845P007 |
SKU: | RYCFL2500-NO.3-J1-0-65MM |
series: | Raychem FL2500 |
Flexibility: | Semi-Rigid |
Fluid Type: | Water |
Recovered Wall Thickness (Tolerance): | 2.29 mm / .09 in |
Voltage (Max): | .6 kV |
Low Outgassing: | No |
Product Source: | US |
Wall Type: | Dual |
Product Family: | FL2500 |
Flammability: | Flame-Retardant |
Recovery Temperature: | 135 °C |
Resistant To: | Abrasion |
Part Alias: | 926845P007,9-1197187-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |