| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FL2500-NO.3-J1-0-STK |
| Color: | Black |
| Overall Length: | 1220 - 1245.4 mm, 48 - 49 in |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .1 in, 2.54 mm |
| Expanded Diameter: | 11.56 mm, .455 in |
| Part Aliases: | 363884-000 |
| SKU: | RYCFL2500-NO.3-J1-0-STK |
FL2500-NO.3-J1-0-STK
| Heilind Number: | RYCFL2500-NO.3-J1-0-STK |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FL2500-NO.3-J1-0-STK |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable insulation and protection with this high-quality heat shrink tubing. Crafted from durable Irradiated Modified Polyolefin, it offers a 4:1 shrink ratio, ensuring a snug fit. Operating seamlessly in temperatures ranging from -40 to 135 °C, it guarantees reliable performance. The tubing, in classic black, has an overall length of 48-49 inches and a recovered diameter of .1 inch, making it ideal for various applications. With RoHS compliance, it meets international standards for environmental responsibility. Perfect for wire and cable management, this tubing is a must-have for professionals seeking top-notch abrasion protection.

