FL2500-NO.4-J2-0-25MM

Heilind Number:RYCFL2500-NO.4-J2-0-25MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:FL2500-NO.4-J2-0-25MM
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

FL2500-NO.4-J2-0-25MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem FL2500-NO.4-J2-0-25MM
Color:Black
Overall Length:25 mm, .984 in
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.175 in, 4.45 mm
Expanded Diameter:17.78 mm, .7 in
Part Aliases:CB0936-000
SKU:RYCFL2500-NO.4-J2-0-25MM

Detailed Description

Enhance cable management with our FL2500-NO.4-J2-0-25MM Heat Shrink Tubing, designed for durable and efficient protection. Crafted from Irradiated Modified Polyolefin, this tubing boasts a shrink ratio of 4:1, ensuring a secure fit around cables. With a black finish and an overall length of 25mm, it offers a sleek and functional solution for various applications. Operating seamlessly in temperatures ranging from -40 to 135°C, it's ideal for both indoor and outdoor use. The tubing's recovered diameter of 4.45mm and expanded diameter of 17.78mm provide versatility for different cable sizes. Easy to install and highly reliable, it's a must-have for professionals in need of top-quality wire and cable management products.