FL2500-NO.4-J2-0-30MM

Heilind Number:RYCFL2500-NO.4-J2-0-30MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:FL2500-NO.4-J2-0-30MM
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

FL2500-NO.4-J2-0-30MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem FL2500-NO.4-J2-0-30MM
Color:Black
Overall Length:1.182 in, 30 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.175 in, 4.45 mm
Expanded Diameter:17.78 mm, .7 in
Part Aliases:C27598-000
SKU:RYCFL2500-NO.4-J2-0-30MM

Detailed Description

Enhance cable protection with our FL2500-NO.4-J2-0-30MM heat shrink tubing, a versatile solution designed for various applications. Crafted from durable Irradiated Modified Polyolefin, this tubing offers a 4:1 shrink ratio for secure fitting. With a shrink temperature of 110°C and an operating range of -40 to 135°C, it ensures reliable performance in diverse environments. Measuring 30mm in overall length, it accommodates different cable sizes, providing insulation and abrasion resistance. Easy to install, it recovers to a diameter of 4.45mm and expands to 17.78mm, making it suitable for various projects. Trusted by professionals, this tubing, also known as C27598-000, is a must-have for wire and cable management, offering efficient and long-lasting protection.