FL2500-NO.4-J2-0-40MM

Heilind Number:RYCFL2500-NO.4-J2-0-40MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:FL2500-NO.4-J2-0-40MM
Datasheet:Quality Specification
ECAD Model:
3D Model

Description:

FL2500-NO.4-J2-0-40MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem FL2500-NO.4-J2-0-40MM
Color:Black
Overall Length:1.575 in, 40 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.175 in, 4.45 mm
Expanded Diameter:17.78 mm, .7 in
Part Aliases:A21213-000
SKU:RYCFL2500-NO.4-J2-0-40MM

Detailed Description

Enhance the durability of your cables with our FL2500-NO.4-J2-0-40MM heat shrink tubing. Designed for optimal protection, this black tubing is made of high-quality Irradiated Modified Polyolefin with a shrink ratio of 4:1. With a shrink temperature of 110 °C, it ensures a secure fit around your cables. Operating seamlessly in temperatures ranging from -40 to 135 °C, it guarantees reliable performance in various environments. This versatile tubing, also known as A21213-000, is RoHS compliant and perfect for abrasion protection in wire and cable management. With an expanded diameter of 17.78 mm and a recovered diameter of 4.45 mm, it offers a perfect fit for your needs. Upgrade your cable protection with this top-of-the-line heat shrink tubing.