FL2500-NO.4-J2-0-50MM

Heilind Number:RYCFL2500-NO.4-J2-0-50MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:FL2500-NO.4-J2-0-50MM
Datasheet:Quality Specification
ECAD Model:
3D Model

Description:

FL2500-NO.4-J2-0-50MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem FL2500-NO.4-J2-0-50MM
Color:Black
Overall Length:1.97 in, 50 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.175 in, 4.45 mm
Expanded Diameter:17.78 mm, .7 in
Part Aliases:D54837-000
SKU:RYCFL2500-NO.4-J2-0-50MM

Detailed Description

Enhance cable insulation and protection with our FL2500-NO.4-J2-0-50MM heat shrink tubing. Crafted from durable irradiated modified polyolefin, it offers a reliable 4:1 shrink ratio, ensuring a snug fit around cables. With a shrink temperature of 110°C, it easily conforms to various cable sizes, with an expanded diameter of 17.78mm and a recovered diameter of 4.45mm. Operating flawlessly in temperatures ranging from -40 to 135°C, it guarantees optimal performance even in harsh environments. This black tubing, also known as D54837-000, is RoHS compliant, meeting stringent environmental standards. Perfect for abrasion protection in wire and cable management, it's an essential tool for maintaining the integrity of your electrical systems.