FL2500-NO.4-J2-0-55MM

Heilind Number:RYCFL2500-NO.4-J2-0-55MM
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:FL2500-NO.4-J2-0-55MM
ECAD Model:
3D Model

Description:

FL2500-NO.4-J2-0-55MM

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem FL2500-NO.4-J2-0-55MM
Color:Black
Overall Length:2.165 in, 55 mm
Material:Irradiated Modified Polyolefin
Shrink Ratio:4:1
Shrink Temperature:110 °C
Operating Temperature Range:-40 - 135 °C
Product:Heat Shrink Tubing
Recovered Diameter:.175 in, 4.45 mm
Expanded Diameter:17.78 mm, .7 in
Part Aliases:CB0934-000
SKU:RYCFL2500-NO.4-J2-0-55MM

Detailed Description

Enhance your cable management with this high-quality black Heat Shrink Tubing. Perfect for insulating and protecting wires, this tubing is crafted from Irradiated Modified Polyolefin, ensuring durability and longevity. With a shrink ratio of 4:1 and a shrink temperature of 110°C, it provides a secure fit every time. Operating seamlessly in temperatures ranging from -40 to 135°C, it offers reliable performance in various environments. The tubing's overall length of 55mm makes it versatile for different applications. Whether you're looking to organize cables at home or in a professional setting, this Heat Shrink Tubing is a must-have for achieving seamless and tidy wire management.