| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FL2500-NO.4-J2-0-60MM |
| Color: | Black |
| Overall Length: | 2.36 in, 60 mm |
| Material: | Irradiated Modified Polyolefin |
| Shrink Ratio: | 4:1 |
| Shrink Temperature: | 110 °C |
| Operating Temperature Range: | -40 - 135 °C |
| Product: | Heat Shrink Tubing |
| Recovered Diameter: | .175 in, 4.45 mm |
| Expanded Diameter: | 17.78 mm, .7 in |
| Part Aliases: | D28553-000 |
| SKU: | RYCFL2500-NO.4-J2-0-60MM |
FL2500-NO.4-J2-0-60MM
| Heilind Number: | RYCFL2500-NO.4-J2-0-60MM |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FL2500-NO.4-J2-0-60MM |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable and wire protection with our FL2500 heat shrink tubing. Designed for durability, this black tubing is crafted from Irradiated Modified Polyolefin, ensuring reliable performance in a range of environments. With a 4:1 shrink ratio and a shrink temperature of 110°C, it securely conforms to cables with an expanded diameter of 17.78mm, providing a tight fit with a recovered diameter of 4.45mm. Operating seamlessly in temperatures ranging from -40 to 135°C, it offers robust insulation and abrasion protection. Ideal for various applications, this tubing, also known as D28553-000, is a versatile solution for your wire and cable management needs.

