| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-0.25-6 |
| Outside Diameter: | .108 in, 2.73 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Polyalkene |
| Wire Diameter: | .046 in, 1.169 mm |
| Strand Size: | 36 AWG |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Wire Size: | .25 mm², 30 AWG |
| Rated Voltage: | 600 V |
| Wire Color: | Blue |
| Part Aliases: | 5714293004 |
| SKU: | RYCFLDWC0311-0.25-6 |
FLDWC0311-0.25-6
Specifications
Detailed Description
Easily identify and manage your electrical connections with our FLDWC0311-0.25-6 Wire. This single-conductor hook-up wire boasts a durable tin-plated copper construction, featuring 19 strands of 36 AWG wire for optimal conductivity. With an outside diameter of just 0.108 inches, it's perfect for various applications, while the blue insulation adds a practical touch for organization. RoHS compliant and rated for up to 600V, you can trust in its safety and performance. Upgrade your wire management setup with this reliable and versatile option.

