| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem FLDWC0311-0.35-2 |
| Outside Diameter: | .054 in, 1.37 mm |
| Insulation Material: | Radiation-Crosslinked, Modified Polyalkene |
| Wire Diameter: | .053 in, 1.347 mm |
| Number of Conductors: | 1 |
| Number of Strands: | 19 |
| Conductor Material: | Tin-Plated Copper |
| Wire Size: | 22 AWG, .35 mm² |
| Rated Voltage: | 600 V |
| Wire Color: | Red |
| Part Aliases: | 8622133004 |
| SKU: | RYCFLDWC0311-0.35-2 |
FLDWC0311-0.35-2
| Heilind Number: | RYCFLDWC0311-0.35-2 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | FLDWC0311-0.35-2 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
FLDWC0311-0.35-2

