FLDWC0311-0.35-9

Heilind Number:RYCFLDWC0311-0.35-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:FLDWC0311-0.35-9
ECAD Model:
3D Model

Description:

FLDWC0311-0.35-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem FLDWC0311-0.35-9
Outside Diameter:.054 in, 1.37 mm
Insulation Material:Radiation-Crosslinked, Modified Polyalkene
Wire Diameter:.053 in, 1.347 mm
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Plated Copper
Wire Size:22 AWG, .35 mm²
Rated Voltage:600 V
Wire Color:White
Part Aliases:8045333004
SKU:RYCFLDWC0311-0.35-9

Detailed Description

Enhance your wire management with our FLDWC0311-0.35-9, a high-quality hookup wire designed for efficient connectivity. With an outside diameter of .054 inches and insulation made of radiation-crosslinked, modified polyalkene, this wire ensures durability and safety in any application. The single conductor, composed of 19 tin-plated copper strands, offers reliable conductivity, while the 22 AWG wire size allows for flexibility and ease of use. Rated for up to 600 volts, this wire is suitable for various industrial and commercial settings. Its sleek white color adds a professional touch to your setup. Upgrade your wiring systems with this versatile and dependable solution.