FLDWC0311-0.50-9

Heilind Number:RYCFLDWC0311-0.50-9
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:FLDWC0311-0.50-9
ECAD Model:
3D Model

Description:

FLDWC0311-0.50-9

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem FLDWC0311-0.50-9
Outside Diameter:.06 in, 1.51 mm
Insulation Material:Radiation-Crosslinked, Modified Polyalkene
Wire Diameter:.059 in, 1.499 mm
Number of Conductors:1
Number of Strands:19
Conductor Material:Tin-Plated Copper
Wire Size:21 AWG, 5 mm
Rated Voltage:600 V
Wire Color:White
Part Aliases:4720273001
SKU:RYCFLDWC0311-0.50-9

Detailed Description

Elevate your wiring projects with this high-performance hook-up wire, meticulously designed for optimal conductivity and durability. Featuring a single conductor with 19 strands of tin-plated copper, this wire ensures reliable connections in any application. Its radiation-crosslinked, modified polyalkene insulation provides excellent protection, while its white color adds a sleek touch to your setup. With a wire size of 0.5mm² (21 AWG) and a maximum rated voltage of 600V, it's perfect for both residential and commercial use. Rest assured, this wire is ROHS compliant, meeting the highest standards of environmental responsibility. Upgrade your wire management game with this essential component.